DMN61D8L-7 | ||
---|---|---|
DigiKey Part Number | DMN61D8L-7DITR-ND - Tape & Reel (TR) DMN61D8L-7DICT-ND - Cut Tape (CT) DMN61D8L-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN61D8L-7 | |
Description | MOSFET N-CH 60V 470MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN61D8L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 5V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 150mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 12.9 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.80500 | ¥28.05 |
100 | ¥1.95120 | ¥195.12 |
500 | ¥1.52354 | ¥761.77 |
1,000 | ¥1.23834 | ¥1,238.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10699 | ¥3,320.97 |
6,000 | ¥1.05070 | ¥6,304.20 |
9,000 | ¥0.97564 | ¥8,780.76 |
30,000 | ¥0.95313 | ¥28,593.90 |
75,000 | ¥0.92883 | ¥69,662.25 |