SQJ142ELP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ147ELP-T1_GE3

DigiKey Part Number
742-SQJ147ELP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ147ELP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ147ELP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ147ELP-T1_GE3
Description
MOSFET P-CH 40V 90A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 90A (Tc) 183W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
12.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
183W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,853
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥7.93900¥79.39
100¥5.28500¥528.50
500¥4.14614¥2,073.07
1,000¥3.77964¥3,779.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.31429¥9,942.87
6,000¥3.08010¥18,480.60
9,000¥2.96771¥26,709.39
Manufacturers Standard Package