Power Switch/Driver 1:1 N-Channel 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5T006ASPTR-E

DigiKey Part Number
497-14312-2-ND - Tape & Reel (TR)
497-14312-1-ND - Cut Tape (CT)
497-14312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5T006ASPTR-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 36V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Rds On (Typ)
6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
10-PowerSO
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.68000¥52.68
10¥40.44900¥404.49
25¥37.38360¥934.59
100¥34.01610¥3,401.61
250¥32.81204¥8,203.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥31.21965¥18,731.79
1,200¥30.46329¥36,555.95
1,800¥30.08454¥54,152.17
Manufacturers Standard Package