Power Switch/Driver 1:1 N-Channel 43A HPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 43A HPAK
TO-252-7

VN5T016AHTR-E

DigiKey Part Number
497-14315-2-ND - Tape & Reel (TR)
497-14315-1-ND - Cut Tape (CT)
497-14315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5T016AHTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 HPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 43A HPAK
Datasheet
 Datasheet
EDA/CAD Models
VN5T016AHTR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 36V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
43A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
16mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
HPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥24.70200¥247.02
25¥22.69600¥567.40
100¥20.49060¥2,049.06
250¥19.43980¥4,859.95
500¥19.31242¥9,656.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.73434¥44,335.85
Manufacturers Standard Package