
VND5T100AJTR-E | |
|---|---|
DigiKey Part Number | 497-13072-2-ND - Tape & Reel (TR) 497-13072-1-ND - Cut Tape (CT) 497-13072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T100AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T100AJTR-E Models |
Category | Voltage - Load 8V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 16A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥18.84700 | ¥188.47 |
| 25 | ¥17.26120 | ¥431.53 |
| 100 | ¥15.51620 | ¥1,551.62 |
| 250 | ¥14.68356 | ¥3,670.89 |
| 500 | ¥14.42618 | ¥7,213.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.33223 | ¥33,330.57 |
| 5,000 | ¥13.06936 | ¥65,346.80 |






