Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5T035AKTR-E

DigiKey Part Number
497-13070-2-ND - Tape & Reel (TR)
497-13070-1-ND - Cut Tape (CT)
497-13070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5T035AKTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VND5T035AKTR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 36V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
30A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
35mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-24
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.67000¥42.67
10¥32.52600¥325.26
25¥29.98360¥749.59
100¥27.19090¥2,719.09
250¥25.96744¥6,491.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.39657¥24,396.57
2,000¥23.85315¥47,706.30
3,000¥23.58093¥70,742.79
Manufacturers Standard Package