
VND5T016ASPTR-E | |
|---|---|
DigiKey Part Number | 497-13079-2-ND - Tape & Reel (TR) 497-13079-1-ND - Cut Tape (CT) 497-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T016ASPTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A PowerSO-16™ |
Datasheet | Datasheet |
EDA/CAD Models | VND5T016ASPTR-E Models |
Category | Voltage - Load 8V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 45A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 16mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-16™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥41.35000 | ¥413.50 |
| 25 | ¥38.22400 | ¥955.60 |
| 100 | ¥34.79520 | ¥3,479.52 |
| 250 | ¥33.59636 | ¥8,399.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥31.94520 | ¥19,167.12 |
| 1,200 | ¥31.17444 | ¥37,409.33 |
| 1,800 | ¥30.78846 | ¥55,419.23 |




