TO-252-7, DPAK (6 Leads + Tab) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,425 In Stock | 1 : ¥26.85000 Cut Tape (CT) 2,500 : ¥13.45454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 54A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 6-HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
16,915 In Stock | 1 : ¥34.24000 Cut Tape (CT) 2,500 : ¥17.18764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 60A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
46,263 In Stock | 1 : ¥25.78000 Cut Tape (CT) 2,500 : ¥12.94395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | -16V ~ 28V | Not Required | - | 3mOhm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
6,853 In Stock | 1 : ¥34.24000 Cut Tape (CT) 2,500 : ¥17.18764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 60A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
8,924 In Stock | 1 : ¥37.27000 Cut Tape (CT) 2,500 : ¥18.70295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 43A | 16mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock Check Lead Time | 2,500 : ¥12.30319 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | 4.5V ~ 28V | - | - | 16mOhm (Max) | - | - | - | - | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 60A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock | Active | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 60A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock | Active | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 54A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 6-HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock | Active | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 54A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 6-HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 54A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 6-HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | -16V ~ 28V | Not Required | - | 3mOhm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) |