Diode 600 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRM4005-G

DigiKey Part Number
641-1460-2-ND - Tape & Reel (TR)
641-1460-1-ND - Cut Tape (CT)
641-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRM4005-G
Description
DIODE STANDARD 600V 1A MINI SMA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CGRM4005-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
Mini SMA/SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-13-FDiodes Incorporated77,7421N4148W-13FDICT-ND¥1.48000Similar
1N4148W-7-FDiodes Incorporated239,8641N4148W-FDICT-ND¥1.40000Similar
1N4148WTonsemi501,0101N4148WTCT-ND¥1.40000Similar
In-Stock: 75,434
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.82800¥18.28
100¥1.14460¥114.46
500¥0.84750¥423.75
1,000¥0.75133¥751.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.64678¥1,616.95
5,000¥0.58204¥2,910.20
7,500¥0.54901¥4,117.57
12,500¥0.51187¥6,398.38
17,500¥0.48987¥8,572.73
25,000¥0.46848¥11,712.00
Manufacturers Standard Package