
DMN61D8LQ-13 | |
|---|---|
DigiKey Part Number | DMN61D8LQ-13DITR-ND - Tape & Reel (TR) DMN61D8LQ-13DICT-ND - Cut Tape (CT) DMN61D8LQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LQ-13 |
Description | MOSFET N-CH 60V 470MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D8LQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12.9 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 390mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 3V, 5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 150mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KT1G | onsemi | 54,450 | 2N7002KT1GOSCT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.44100 | ¥44.41 |
| 100 | ¥2.87300 | ¥287.30 |
| 500 | ¥2.19502 | ¥1,097.51 |
| 1,000 | ¥1.97653 | ¥1,976.53 |
| 2,000 | ¥1.79252 | ¥3,585.04 |
| 5,000 | ¥1.59326 | ¥7,966.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.47008 | ¥14,700.80 |
| 20,000 | ¥1.36651 | ¥27,330.20 |
| 30,000 | ¥1.31378 | ¥39,413.40 |
| 50,000 | ¥1.25454 | ¥62,727.00 |


