EC2-3NU | ||
---|---|---|
DigiKey Part Number | 399-11042-5-ND | |
Manufacturer | ||
Manufacturer Product Number | EC2-3NU | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | EC2-3NU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 64.3 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | EC2-3NU |
Product Training Modules | Signal Relays |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | |
CAD Models | EC2-3NU Models |
HTML Datasheet | EC2, EE2 Series |
EDA Models | EC2-3NU Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.32000 | ¥18.32 |
10 | ¥17.20300 | ¥172.03 |
35 | ¥15.29143 | ¥535.20 |
70 | ¥14.52657 | ¥1,016.86 |
105 | ¥13.76181 | ¥1,444.99 |
280 | ¥12.23246 | ¥3,425.09 |
525 | ¥11.46792 | ¥6,020.66 |
1,015 | ¥10.70346 | ¥10,864.01 |
5,005 | ¥10.32118 | ¥51,657.51 |
Attribute | Description |
---|---|
Other Names | USREC20300NU00 399-11042-5 |
Standard Package | 35 |