PI5PD2051BTAEX | ||
---|---|---|
DigiKey Part Number | PI5PD2051BTAEXTR-ND - Tape & Reel (TR) PI5PD2051BTAEXCT-ND - Cut Tape (CT) PI5PD2051BTAEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI5PD2051BTAEX | |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80337 | ¥5,410.11 |
6,000 | ¥1.67902 | ¥10,074.12 |
15,000 | ¥1.61683 | ¥24,252.45 |
30,000 | ¥1.55465 | ¥46,639.50 |