AP7361-33ER-13 | ||
---|---|---|
DigiKey Part Number | AP7361-33ER-13DITR-ND - Tape & Reel (TR) AP7361-33ER-13DICT-ND - Cut Tape (CT) AP7361-33ER-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7361-33ER-13 | |
Description | IC REG LINEAR 3.3V 1A SOT223R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19350 | ¥219.35 |
250 | ¥2.03724 | ¥509.31 |
500 | ¥1.72380 | ¥861.90 |
1,000 | ¥1.33205 | ¥1,332.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21449 | ¥3,036.23 |
5,000 | ¥1.13614 | ¥5,680.70 |
12,500 | ¥1.05778 | ¥13,222.25 |
25,000 | ¥1.00293 | ¥25,073.25 |
62,500 | ¥0.97943 | ¥61,214.38 |