
ADG3233BRMZ | |
|---|---|
DigiKey Part Number | ADG3233BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3233BRMZ |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3233BRMZ Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer Analog Devices Inc. | Output Type Non-Inverted |
Packaging Tube | Data Rate 10Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Bypass Circuit |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channels per Circuit 1 | Supplier Device Package 8-MSOP |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38,030 | 1727-8637-1-ND | ¥0.53000 | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4,848 | 1727-6901-1-ND | ¥0.32000 | Similar |
| 74LVCH1T45GM,132 | Nexperia USA Inc. | 14,189 | 1727-4592-1-ND | ¥0.33000 | Similar |
| NLSX4401MU1TCG | onsemi | 579,740 | NLSX4401MU1TCGOSTR-ND | ¥0.66000 | Similar |
| NLSX5011AMUTAG | onsemi | 1,368 | 488-NLSX5011AMUTAGCT-ND | ¥1.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.54100 | ¥185.41 |
| 50 | ¥16.03220 | ¥801.61 |
| 100 | ¥15.25480 | ¥1,525.48 |
| 250 | ¥14.43412 | ¥3,608.53 |
| 500 | ¥13.93940 | ¥6,969.70 |
| 1,000 | ¥13.53211 | ¥13,532.11 |
| 2,500 | ¥13.10212 | ¥32,755.30 |
| 5,000 | ¥12.84296 | ¥64,214.80 |

