9872-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90416-ND | |
Manufacturer | ||
Manufacturer Product Number | 9872-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.045DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.045" (1.14mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.045" (1.14mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.256" (6.50mm) | |
Length - Below Flange | - | |
Length - Overall | 0.288" (7.32mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.049" (1.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.91000 | ¥49.10 |
100 | ¥4.04950 | ¥404.95 |
1,000 | ¥2.90479 | ¥2,904.79 |
5,000 | ¥2.55267 | ¥12,763.35 |
10,000 | ¥2.37663 | ¥23,766.30 |