6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH1T45GS,132

DigiKey Part Number
1727-74LVCH1T45GS,132TR-ND - Tape & Reel (TR)
1727-74LVCH1T45GS,132CT-ND - Cut Tape (CT)
1727-74LVCH1T45GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH1T45GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.68000¥3.68
10¥2.57500¥25.75
50¥2.11980¥105.99
100¥1.97870¥197.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.49630¥7,481.50
10,000¥1.45854¥14,585.40
Manufacturers Standard Package