74AVC1T45GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-1820-2-ND - Tape & Reel (TR) 1727-1820-1-ND - Cut Tape (CT) 1727-1820-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC1T45GS,132 | |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AVC1T45GS,132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
2,500 | ¥1.61931 | ¥4,048.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.29297 | ¥6,464.85 |