Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1T45DW-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1T45DW-7TR-ND - Tape & Reel (TR) 31-74LVC1T45DW-7CT-ND - Cut Tape (CT) 31-74LVC1T45DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45DW-7 |
Description | IC XLTR VL BIDIR SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363 |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel Type Bidirectional | Supplier Device Package SOT-363 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 8,335 | 1727-7456-1-ND | ¥3.06000 | Direct |
| 74AVCH1T45GW-Q100H | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GW-Q100HTR-ND | ¥3.14000 | Upgrade |
| 74AVCH1T45GN,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GN,132TR-ND | ¥1.63273 | Similar |
| 74LVC1T45GW,125 | Nexperia USA Inc. | 71,044 | 1727-4560-1-ND | ¥2.40000 | Similar |
| FXLH1T45L6X | onsemi | 14,265 | FXLH1T45L6XFSCT-ND | ¥2.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72760 | ¥18.19 |
| 100 | ¥0.61610 | ¥61.61 |
| 250 | ¥0.56268 | ¥140.67 |
| 500 | ¥0.53076 | ¥265.38 |
| 1,000 | ¥0.50430 | ¥504.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47164 | ¥1,414.92 |
| 6,000 | ¥0.45566 | ¥2,733.96 |
| 9,000 | ¥0.44766 | ¥4,028.94 |
| 15,000 | ¥0.43879 | ¥6,581.85 |
| 21,000 | ¥0.43361 | ¥9,105.81 |
| 30,000 | ¥0.42863 | ¥12,858.90 |

















