
SN74AVC1T45YZPR | |
|---|---|
DigiKey Part Number | 296-17371-2-ND - Tape & Reel (TR) 296-17371-1-ND - Cut Tape (CT) 296-17371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45YZPR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.74600 | ¥37.46 |
| 25 | ¥3.35760 | ¥83.94 |
| 100 | ¥2.93250 | ¥293.25 |
| 250 | ¥2.72944 | ¥682.36 |
| 500 | ¥2.60720 | ¥1,303.60 |
| 1,000 | ¥2.55593 | ¥2,555.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.38198 | ¥7,145.94 |
| 6,000 | ¥2.32109 | ¥13,926.54 |
| 9,000 | ¥2.29058 | ¥20,615.22 |
| 15,000 | ¥2.25678 | ¥33,851.70 |
| 21,000 | ¥2.23703 | ¥46,977.63 |
| 30,000 | ¥2.21804 | ¥66,541.20 |




