
74AVC1T45GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7456-2-ND - Tape & Reel (TR) 1727-7456-1-ND - Cut Tape (CT) 1727-7456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GW-Q100H |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC1T45GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 10 | ¥2.52400 | ¥25.24 |
| 50 | ¥2.07540 | ¥103.77 |
| 100 | ¥1.93680 | ¥193.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54030 | ¥4,620.90 |
| 6,000 | ¥1.49645 | ¥8,978.70 |










