
OPA196IDR | |
|---|---|
DigiKey Part Number | 296-48157-2-ND - Tape & Reel (TR) 296-48157-1-ND - Cut Tape (CT) 296-48157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥9.83120 | ¥245.78 |
| 100 | ¥8.75100 | ¥875.10 |
| 250 | ¥8.23668 | ¥2,059.17 |
| 500 | ¥7.92656 | ¥3,963.28 |
| 1,000 | ¥7.89529 | ¥7,895.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.40172 | ¥18,504.30 |
| 5,000 | ¥7.23925 | ¥36,196.25 |
| 7,500 | ¥7.15788 | ¥53,684.10 |







