
SN74AVC1T45DBVR | |
|---|---|
DigiKey Part Number | 296-19094-2-ND - Tape & Reel (TR) 296-19094-1-ND - Cut Tape (CT) 296-19094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DBVR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5,456 | 1727-1819-1-ND | ¥0.74000 | Similar |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2,335 | 1727-7456-1-ND | ¥0.54000 | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4,848 | 1727-6901-1-ND | ¥0.47000 | Similar |
| 74LVC1T45FX4-7 | Diodes Incorporated | 7,300 | 31-74LVC1T45FX4-7CT-ND | ¥0.39000 | Similar |
| 74LVCH1T45GW-Q100H | Nexperia USA Inc. | 1,144 | 1727-74LVCH1T45GW-Q100HCT-ND | ¥0.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.11280 | ¥77.82 |
| 100 | ¥2.71420 | ¥271.42 |
| 250 | ¥2.52400 | ¥631.00 |
| 500 | ¥2.40954 | ¥1,204.77 |
| 1,000 | ¥2.35348 | ¥2,353.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19863 | ¥6,595.89 |
| 6,000 | ¥2.14160 | ¥12,849.60 |
| 9,000 | ¥2.11305 | ¥19,017.45 |
| 15,000 | ¥2.08141 | ¥31,221.15 |
| 21,000 | ¥2.06292 | ¥43,321.32 |
| 30,000 | ¥2.04514 | ¥61,354.20 |











