
74LVC1T45W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1T45W6-7DITR-ND - Tape & Reel (TR) 74LVC1T45W6-7DICT-ND - Cut Tape (CT) 74LVC1T45W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45W6-7 |
Description | IC XLTR VL BIDIR SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45W6-7 Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case SOT-23-6 |
Channel Type Bidirectional | Supplier Device Package SOT-26 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.77700 | ¥7.77 |
| 25 | ¥0.68480 | ¥17.12 |
| 100 | ¥0.57810 | ¥57.81 |
| 250 | ¥0.52796 | ¥131.99 |
| 500 | ¥0.49752 | ¥248.76 |
| 1,000 | ¥0.47255 | ¥472.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44162 | ¥1,324.86 |
| 6,000 | ¥0.42650 | ¥2,559.00 |
| 9,000 | ¥0.42330 | ¥3,809.70 |











