BCX55-16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 78
Unit Price: ¥3.80000
Datasheet

Similar


onsemi
In Stock: 565
Unit Price: ¥6.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 569
Unit Price: ¥7.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: ¥8.93000
Datasheet

Similar


STMicroelectronics
In Stock: 3,720
Unit Price: ¥6.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: ¥3.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: ¥3.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 239
Unit Price: ¥3.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,372
Unit Price: ¥3.64000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: ¥2.98000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.69091
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,469
Unit Price: ¥6.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,203
Unit Price: ¥9.34000
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX55-16,115

DigiKey Part Number
1727-4317-2-ND - Tape & Reel (TR)
1727-4317-1-ND - Cut Tape (CT)
1727-4317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55-16,115
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX55-16,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.90200¥19.02
100¥1.19740¥119.74
500¥0.89012¥445.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.79048¥790.48
2,000¥0.70654¥1,413.08
3,000¥0.66371¥1,991.13
5,000¥0.61550¥3,077.50
7,000¥0.58693¥4,108.51
10,000¥0.55916¥5,591.60
25,000¥0.49815¥12,453.75
50,000¥0.46043¥23,021.50
100,000¥0.42873¥42,873.00
Manufacturers Standard Package