Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2STF1360 | |
|---|---|
DigiKey Part Number | 497-5211-2-ND - Tape & Reel (TR) 497-5211-1-ND - Cut Tape (CT) 497-5211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STF1360 |
Description | TRANS NPN 60V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STF1360 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | ¥8.27000 | Similar |
| 2SC5964-TD-E | onsemi | 309 | 2SC5964-TD-EOSCT-ND | ¥7.11000 | Similar |
| 2SC5964-TD-H | onsemi | 6,944 | 2SC5964-TD-HOSCT-ND | ¥7.77000 | Similar |
| 2SCR533PT100 | Rohm Semiconductor | 289 | 2SCR533PT100CT-ND | ¥8.10000 | Similar |
| 2SD1624S-TD-E | onsemi | 1,872 | 2SD1624S-TD-EOSCT-ND | ¥8.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.16800 | ¥41.68 |
| 100 | ¥2.68690 | ¥268.69 |
| 500 | ¥2.04848 | ¥1,024.24 |
| 1,000 | ¥1.84264 | ¥1,842.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61960 | ¥4,049.00 |
| 5,000 | ¥1.48160 | ¥7,408.00 |
| 7,500 | ¥1.41129 | ¥10,584.67 |
| 12,500 | ¥1.33229 | ¥16,653.62 |
| 17,500 | ¥1.28549 | ¥22,496.08 |
| 25,000 | ¥1.24003 | ¥31,000.75 |












