Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNLS350Y-13

DigiKey Part Number
DNLS350YDITR-ND - Tape & Reel (TR)
DNLS350YDICT-ND - Cut Tape (CT)
DNLS350YDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNLS350Y-13
Description
TRANS NPN 50V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
DNLS350Y-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
370mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,869
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.14300¥31.43
100¥2.00300¥200.30
500¥1.51142¥755.71
1,000¥1.35256¥1,352.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.18033¥2,950.83
5,000¥1.07374¥5,368.70
7,500¥1.01941¥7,645.57
12,500¥0.95836¥11,979.50
17,500¥0.92219¥16,138.32
25,000¥0.88704¥22,176.00
Manufacturers Standard Package