
2SD1624S-TD-E | |
|---|---|
DigiKey Part Number | 2SD1624S-TD-EOSTR-ND - Tape & Reel (TR) 2SD1624S-TD-EOSCT-ND - Cut Tape (CT) 2SD1624S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1624S-TD-E |
Description | TRANS NPN 50V 3A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1624S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2873-Y(TE12L,ZC | Toshiba Semiconductor and Storage | 1,821 | 264-2SC2873-Y(TE12L,ZCCT-ND | ¥5.95000 | Similar |
| DNLS350Y-13 | Diodes Incorporated | 7,900 | DNLS350YDICT-ND | ¥5.13000 | Similar |
| FZT690BQTA | Diodes Incorporated | 0 | 31-FZT690BQTATR-ND | ¥3.74714 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥3.56020 | ¥356.02 |
| 500 | ¥2.74348 | ¥1,371.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.33991 | ¥2,339.91 |
| 2,000 | ¥2.13097 | ¥4,261.94 |

