Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX55TA | |
|---|---|
DigiKey Part Number | BCX55TATR-ND - Tape & Reel (TR) BCX55TACT-ND - Cut Tape (CT) BCX55TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55TA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5053T100R | Rohm Semiconductor | 0 | 2SC5053T100RCT-ND | ¥6.20000 | Similar |
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | ¥8.27000 | Similar |
| 2STF1360 | STMicroelectronics | 0 | 497-5211-1-ND | ¥6.70000 | Similar |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-6210-1-ND | ¥0.00000 | Similar |
| BCX55,115 | Nexperia USA Inc. | 0 | 1727-6211-1-ND | ¥0.00000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34000 | ¥23.40 |
| 100 | ¥1.47950 | ¥147.95 |
| 500 | ¥1.10470 | ¥552.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.98355 | ¥983.55 |
| 2,000 | ¥0.88142 | ¥1,762.84 |
| 3,000 | ¥0.82932 | ¥2,487.96 |
| 5,000 | ¥0.77071 | ¥3,853.55 |
| 7,000 | ¥0.73599 | ¥5,151.93 |
| 10,000 | ¥0.70222 | ¥7,022.20 |








