BCX55-16-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,525
Unit Price: ¥7.19000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥3.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 8
Unit Price: ¥3.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.80000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX55-16-TP

DigiKey Part Number
353-BCX55-16-TP-ND
Manufacturer
Manufacturer Product Number
BCX55-16-TP
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Bulk
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1123S-TD-Eonsemi1,5252SB1123S-TD-EOSCT-ND¥7.19000Similar
BCX5410E6327Infineon Technologies0BCX5410INCT-ND¥3.89000Similar
BCX54TADiodes Incorporated8BCX54TACT-ND¥3.80000Similar
BCX55,115Nexperia USA Inc.01727-6211-1-ND¥0.00000Similar
BCX55TADiodes Incorporated0BCX55TACT-ND¥3.80000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.91433¥914.33