Direct
Similar
Similar
Similar
Similar
Similar

BCX5410E6327 | |
|---|---|
DigiKey Part Number | BCX5410INTR-ND - Tape & Reel (TR) BCX5410INCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX5410E6327 |
Description | TRANS NPN 45V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | ¥3.97000 | Direct |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-6210-1-ND | ¥0.00000 | Direct |
| BCX5410TA | Diodes Incorporated | 0 | BCX5410TACT-ND | ¥3.80000 | Direct |
| 2SA1900T100Q | Rohm Semiconductor | 0 | 2SA1900T100QCT-ND | ¥8.68000 | Similar |
| 2SCR513PT100 | Rohm Semiconductor | 460 | 846-2SCR513PT100CT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.01382 | ¥1,013.82 |
| 2,000 | ¥0.90995 | ¥1,819.90 |
| 3,000 | ¥0.85694 | ¥2,570.82 |
| 5,000 | ¥0.79733 | ¥3,986.65 |
| 7,000 | ¥0.76201 | ¥5,334.07 |
| 10,000 | ¥0.72766 | ¥7,276.60 |
| 25,000 | ¥0.65225 | ¥16,306.25 |
| 50,000 | ¥0.60565 | ¥30,282.50 |
| 100,000 | ¥0.57890 | ¥57,890.00 |




