Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCX491TA | |
|---|---|
DigiKey Part Number | FCX491TR-ND - Tape & Reel (TR) FCX491CT-ND - Cut Tape (CT) FCX491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491TA |
Description | TRANS NPN 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100Q | Rohm Semiconductor | 47 | 2SC5824T100QCT-ND | ¥8.27000 | Similar |
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | ¥8.27000 | Similar |
| 2STF1360 | STMicroelectronics | 0 | 497-5211-1-ND | ¥6.70000 | Similar |
| BCX55,115 | Nexperia USA Inc. | 0 | 1727-6211-1-ND | ¥0.00000 | Similar |
| BCX55,135 | Nexperia USA Inc. | 0 | BCX55,135-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.43300 | ¥44.33 |
| 100 | ¥2.86560 | ¥286.56 |
| 500 | ¥2.19040 | ¥1,095.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.97256 | ¥1,972.56 |
| 2,000 | ¥1.78913 | ¥3,578.26 |
| 3,000 | ¥1.69565 | ¥5,086.95 |
| 5,000 | ¥1.59054 | ¥7,952.70 |
| 7,000 | ¥1.52828 | ¥10,697.96 |
| 10,000 | ¥1.46776 | ¥14,677.60 |















