
NVMFS5C680NLT1G | |
|---|---|
DigiKey Part Number | NVMFS5C680NLT1GOSTR-ND - Tape & Reel (TR) NVMFS5C680NLT1GOSCT-ND - Cut Tape (CT) NVMFS5C680NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C680NLT1G |
Description | MOSFET N-CH 60V 8.1A/21A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.1A (Ta), 21A (Tc) 3.4W (Ta), 24W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C680NLT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.4W (Ta), 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 27.5mOhm @ 7.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 13µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP23N06YDG-E1-AY | Renesas Electronics Corporation | 9,990 | NP23N06YDG-E1-AYCT-ND | ¥2.20000 | Similar |
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | ¥3.15000 | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | ¥4.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥8.96500 | ¥89.65 |
| 100 | ¥5.98670 | ¥598.67 |
| 500 | ¥4.70778 | ¥2,353.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.81909 | ¥5,728.64 |
| 3,000 | ¥3.52668 | ¥10,580.04 |





