N-Channel 60 V 90A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6L090BGTB1

DigiKey Part Number
846-RS6L090BGTB1TR-ND - Tape & Reel (TR)
846-RS6L090BGTB1CT-ND - Cut Tape (CT)
846-RS6L090BGTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6L090BGTB1
Description
NCH 60V 90A, HSOP8, POWER MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS6L090BGTB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 30 V
FET Type
Power Dissipation (Max)
3W (Ta), 73W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.7mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥16.88700¥168.87
100¥11.66070¥1,166.07
500¥9.42416¥4,712.08
1,000¥9.04440¥9,044.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.92818¥19,820.45
5,000¥7.44812¥37,240.60
7,500¥7.38924¥55,419.30
Manufacturers Standard Package