Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR554PHZGT100

DigiKey Part Number
846-2SCR554PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR554PHZGT100CT-ND - Cut Tape (CT)
846-2SCR554PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR554PHZGT100
Description
TRANS NPN 80V 1.5A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
2SCR554PHZGT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 25mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR554P5T100Rohm Semiconductor4222SCR554P5T100CT-ND¥6.78000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.90500¥59.05
100¥3.86620¥386.62
500¥2.98878¥1,494.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.70619¥2,706.19
2,000¥2.46835¥4,936.70
3,000¥2.34711¥7,041.33
5,000¥2.21085¥11,054.25
7,000¥2.13016¥14,911.12
10,000¥2.05173¥20,517.30
Manufacturers Standard Package