
BCX55-16-13P | |
|---|---|
DigiKey Part Number | 353-BCX55-16-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX55-16-13P |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX55-TP | MCC (Micro Commercial Components) | 0 | 353-BCX55-TP-ND | ¥0.91433 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.83439 | ¥3,337.56 |
| 8,000 | ¥0.80974 | ¥6,477.92 |
| 12,000 | ¥0.79740 | ¥9,568.80 |
| 20,000 | ¥0.78372 | ¥15,674.40 |
| 28,000 | ¥0.77572 | ¥21,720.16 |
| 40,000 | ¥0.76804 | ¥30,721.60 |


