Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BCX56-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BCX56-16-AQTR-ND - Tape & Reel (TR) 4878-BCX56-16-AQCT-ND - Cut Tape (CT) 4878-BCX56-16-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16-AQ |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-16-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56-16 | Diotec Semiconductor | 0 | 4878-BCX56-16CT-ND | ¥2.15000 | Parametric Equivalent |
| BCX56-16-TP | MCC (Micro Commercial Components) | 1,000 | 353-BCX56-16-TPCT-ND | ¥4.63000 | Parametric Equivalent |
| BCX56-16HE3-TP | MCC (Micro Commercial Components) | 0 | 353-BCX56-16HE3-TPCT-ND | ¥3.97000 | Parametric Equivalent |
| BCX56-16TF | Nexperia USA Inc. | 0 | 1727-BCX56-16TFCT-ND | ¥0.00000 | Parametric Equivalent |
| BCX56-16TX | Nexperia USA Inc. | 0 | 1727-BCX56-16TXCT-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91000 | ¥19.10 |
| 100 | ¥1.19750 | ¥119.75 |
| 500 | ¥0.88820 | ¥444.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.78805 | ¥788.05 |
| 2,000 | ¥0.70370 | ¥1,407.40 |
| 3,000 | ¥0.66061 | ¥1,981.83 |
| 5,000 | ¥0.61213 | ¥3,060.65 |
| 7,000 | ¥0.58341 | ¥4,083.87 |
| 10,000 | ¥0.55547 | ¥5,554.70 |






