BCX56-16HE3-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 995
Unit Price: ¥0.77000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥0.36000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥0.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56-16HE3-TP

DigiKey Part Number
353-BCX56-16HE3-TPTR-ND - Tape & Reel (TR)
353-BCX56-16HE3-TPCT-ND - Cut Tape (CT)
353-BCX56-16HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56-16HE3-TP
Description
TRANS NPN 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX56-16-TPMCC (Micro Commercial Components)995353-BCX56-16-TPCT-ND¥0.77000Parametric Equivalent
BCX56-16Diotec Semiconductor04878-BCX56-16CT-ND¥0.36000Parametric Equivalent
BCX56-16-AQDiotec Semiconductor04878-BCX56-16-AQCT-ND¥0.52000Parametric Equivalent
BCX56-16TFNexperia USA Inc.01727-BCX56-16TFCT-ND¥0.00000Parametric Equivalent
BCX56-16TXNexperia USA Inc.01727-BCX56-16TXCT-ND¥0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.43100¥24.31
100¥1.53240¥153.24
500¥1.14274¥571.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.01671¥1,016.71
2,000¥0.91045¥1,820.90
3,000¥0.85622¥2,568.66
5,000¥0.79521¥3,976.05
7,000¥0.75907¥5,313.49
10,000¥0.72391¥7,239.10
Manufacturers Standard Package