Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCX56-16 | |
|---|---|
DigiKey Part Number | 4878-BCX56-16TR-ND - Tape & Reel (TR) 4878-BCX56-16CT-ND - Cut Tape (CT) 4878-BCX56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16 |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56-16-AQ | Diotec Semiconductor | 0 | 4878-BCX56-16-AQCT-ND | ¥3.14000 | Parametric Equivalent |
| BCX56-16-TP | MCC (Micro Commercial Components) | 1,000 | 353-BCX56-16-TPCT-ND | ¥4.63000 | Parametric Equivalent |
| BCX56-16HE3-TP | MCC (Micro Commercial Components) | 0 | 353-BCX56-16HE3-TPCT-ND | ¥3.97000 | Parametric Equivalent |
| BCX56-16TF | Nexperia USA Inc. | 0 | 1727-BCX56-16TFCT-ND | ¥0.00000 | Parametric Equivalent |
| BCX56-16TX | Nexperia USA Inc. | 0 | 1727-BCX56-16TXCT-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83110 | ¥83.11 |
| 500 | ¥0.61016 | ¥305.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.53846 | ¥538.46 |
| 2,000 | ¥0.47788 | ¥955.76 |
| 3,000 | ¥0.44697 | ¥1,340.91 |
| 5,000 | ¥0.41214 | ¥2,060.70 |
| 7,000 | ¥0.39150 | ¥2,740.50 |
| 10,000 | ¥0.37141 | ¥3,714.10 |












