Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C36-7-F

DigiKey Part Number
BZT52C36-FDITR-ND - Tape & Reel (TR)
BZT52C36-FDICT-ND - Cut Tape (CT)
BZT52C36-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C36-7-F
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C36-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C36_R1_00001Panjit International Inc.6233757-BZT52-C36_R1_00001CT-ND¥1.32000Similar
CMHZ5258B TR PBFREECentral Semiconductor Corp5,0641514-CMHZ5258BTRPBFREECT-ND¥7.77000Similar
In-Stock: 114,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.04200¥10.42
100¥0.64670¥64.67
500¥0.47090¥235.45
1,000¥0.41400¥414.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34130¥1,023.90
6,000¥0.30456¥1,827.36
9,000¥0.28580¥2,572.20
15,000¥0.26470¥3,970.50
21,000¥0.25219¥5,295.99
30,000¥0.24002¥7,200.60
Manufacturers Standard Package