BZT52C9V1-7-F | ||
---|---|---|
DigiKey Part Number | BZT52C9V1-FDITR-ND - Tape & Reel (TR) BZT52C9V1-FDICT-ND - Cut Tape (CT) BZT52C9V1-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C9V1-7-F | |
Description | DIODE ZENER 9.1V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT52C9V1-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.40160 | ¥40.16 |
500 | ¥0.33478 | ¥167.39 |
1,000 | ¥0.23259 | ¥232.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14344 | ¥430.32 |
6,000 | ¥0.13565 | ¥813.90 |
9,000 | ¥0.11544 | ¥1,038.96 |
30,000 | ¥0.10679 | ¥3,203.70 |
75,000 | ¥0.10162 | ¥7,621.50 |