
MYBSP0122BABFT | |
|---|---|
DigiKey Part Number | 811-MYBSP0122BABFTTR-ND - Tape & Reel (TR) 811-MYBSP0122BABFTCT-ND - Cut Tape (CT) 811-MYBSP0122BABFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYBSP0122BABFT |
Description | DC DC CONVERTER 12V 26W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2.125A 37V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP0122BABFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.125A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.01000 | ¥150.01 |
| 5 | ¥144.46800 | ¥722.34 |
| 10 | ¥142.13500 | ¥1,421.35 |
| 25 | ¥139.09240 | ¥3,477.31 |
| 50 | ¥136.83140 | ¥6,841.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥172.40000 | ¥17,240.00 |
| 200 | ¥169.37540 | ¥33,875.08 |











