Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Micro Commercial Components Corporate Video

LMB110S-TP

DigiKey Part Number
353-LMB110S-TPTR-ND - Tape & Reel (TR)
353-LMB110S-TPCT-ND - Cut Tape (CT)
353-LMB110S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB110S-TP
Description
BRIDGE RECT 1P 100V 1A LMBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Schottky
Supplier Device Package
LMBS-1
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,418
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5200
Tape & Reel (TR):5200
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.57300¥35.73
100¥2.28170¥228.17
500¥1.72430¥862.15
1,000¥1.54434¥1,544.34
2,000¥1.39275¥2,785.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.22856¥6,142.80
10,000¥1.12702¥11,270.20
15,000¥1.07529¥16,129.35
25,000¥1.01714¥25,428.50
35,000¥0.98272¥34,395.20
50,000¥0.94926¥47,463.00
Manufacturers Standard Package