Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily

BK-5058

DigiKey Part Number
BK-5058-ND
Manufacturer
Manufacturer Product Number
BK-5058
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-5058 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Tray
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.851" (21.62mm)
Style
Holder (Open)
Operating Temperature
-55°C ~ 85°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,675
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.37800¥83.78
50¥7.35860¥367.93
100¥6.95750¥695.75
250¥6.46084¥1,615.21
500¥6.10872¥3,054.36
1,000¥5.77585¥5,775.85
4,000¥5.16358¥20,654.32
8,000¥4.88223¥39,057.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.