


BK-DEVKIT-PC | |
|---|---|
DigiKey Part Number | BK-DEVKIT-PC-ND |
Manufacturer | |
Manufacturer Product Number | BK-DEVKIT-PC |
Description | ASSORTED COIN CELL KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Assorted Coin Cell Kit |
Datasheet | Datasheet |
Category | Kit Type Coin Cell |
Manufacturer MPD (Memory Protection Devices) | Kit Contents Assorted |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥524.57000 | ¥524.57 |
| 10 | ¥435.49000 | ¥4,354.90 |
| 50 | ¥382.36980 | ¥19,118.49 |
| 100 | ¥361.53360 | ¥36,153.36 |
| Part Number | Description | Quantity |
|---|---|---|
| BK-5058 | BATTERY HOLDER COIN 20MM PC PIN | 1 |
| BS-1225-PC | BATT HOLDER COIN 12.5MM PC PIN | 1 |
| BU2032-1-HD-G | BATTERY HOLDER COIN 20MM PC PIN | 1 |
| BHX1-2032-PC | BATT RETAINER COIN 20MM PC PIN | 1 |
| BC2032-E2 | BATTERY HOLDER COIN 20MM PC PIN | 1 |


