ECS-3225MVLC-260-CN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-3225MVLC-260-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-260-CN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-260-CN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3225MVLC-260-CN-TR | |
Description | XTAL OSC XO 26.000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥8.49600 | ¥84.96 |
50 | ¥7.94440 | ¥397.22 |
100 | ¥7.02090 | ¥702.09 |
500 | ¥6.65102 | ¥3,325.51 |
1,000 | ¥5.54252 | ¥5,542.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35778 | ¥16,073.34 |
6,000 | ¥5.17302 | ¥31,038.12 |
15,000 | ¥4.98826 | ¥74,823.90 |