TLVH431AIL5T | |
---|---|
DigiKey Part Number | 497-13182-2-ND - Tape & Reel (TR) 497-13182-1-ND - Cut Tape (CT) 497-13182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIL5T |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 60 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIL5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89320 | ¥72.33 |
100 | ¥2.31520 | ¥231.52 |
250 | ¥2.14936 | ¥537.34 |
500 | ¥1.81882 | ¥909.41 |
1,000 | ¥1.40537 | ¥1,405.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28140 | ¥3,844.20 |
6,000 | ¥1.19872 | ¥7,192.32 |
15,000 | ¥1.11606 | ¥16,740.90 |
30,000 | ¥1.05819 | ¥31,745.70 |
75,000 | ¥1.03339 | ¥77,504.25 |