1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11C7-502-KB-EW2

DigiKey Part Number
535-14147-ND
Manufacturer
Manufacturer Product Number
ARJM11C7-502-KB-EW2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11C7-502-KB-EW2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.543" (13.80mm)
Series
LED Color
Green, Orange - Yellow
Packaging
Tray
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.46000¥37.46
10¥31.84800¥318.48
25¥29.84800¥746.20
50¥28.42240¥1,421.12
100¥27.06520¥2,706.52
250¥25.37104¥6,342.76
500¥24.16030¥12,080.15
2,000¥21.91078¥43,821.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.