Isolated Module DC DC Converter 1 Output 12V 4.25A 41.1V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYBSP0124CAZFT

DigiKey Part Number
811-MYBSP0124CAZFT-ND
Manufacturer
Manufacturer Product Number
MYBSP0124CAZFT
Description
POWERM
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.25A 41.1V - 57V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.25A
Mfr
Power (Watts)
51 W
Packaging
Tray
Voltage - Isolation
2.25 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
92.8%
Voltage - Input (Min)
41.1V
Mounting Type
Through Hole
Voltage - Input (Max)
57V
Package / Case
10-DIP Module
Voltage - Output 1
Size / Dimension
2.22" L x 0.87" W x 0.34" H (56.4mm x 22.2mm x 8.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.88000¥200.88
5¥193.43600¥967.18
10¥190.30100¥1,903.01
25¥186.22720¥4,655.68
50¥183.20200¥9,160.10
128¥179.16688¥22,933.36
256¥176.24523¥45,118.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.