



0732055033 | |
|---|---|
DigiKey Part Number | WM9356-ND |
Manufacturer | |
Manufacturer Product Number | 0732055033 |
Description | CONN TNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Phosphor Bronze |
Packaging Tray | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥25.52100 | ¥255.21 |
| 25 | ¥23.92000 | ¥598.00 |
| 50 | ¥22.77880 | ¥1,138.94 |
| 100 | ¥21.69050 | ¥2,169.05 |
| 250 | ¥20.33196 | ¥5,082.99 |
| 500 | ¥19.36138 | ¥9,680.69 |
| 1,000 | ¥18.43779 | ¥18,437.79 |
| 2,500 | ¥17.28449 | ¥43,211.23 |











