
0191640061 | |
|---|---|
DigiKey Part Number | 900-0191640061-ND |
Manufacturer | |
Manufacturer Product Number | 0191640061 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.99000 | ¥7.99 |
| 10 | ¥6.78200 | ¥67.82 |
| 25 | ¥6.35240 | ¥158.81 |
| 50 | ¥6.04880 | ¥302.44 |
| 100 | ¥5.75960 | ¥575.96 |
| 250 | ¥5.39852 | ¥1,349.63 |
| 500 | ¥5.14056 | ¥2,570.28 |
| 1,000 | ¥4.89515 | ¥4,895.15 |
| 2,500 | ¥4.58863 | ¥11,471.58 |














